• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 525.623 525623 Micro fuse (Ø x L) 5 mm x 25 mm 4 A 250 V Quick response -F- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
4 A
Release characteristics
Quick response -F-
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 525.623 525623 Micro fuse (Ø x L) 5 mm x 25 mm 4 A 250 V Quick response -F- Content 10 pc(s)

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 25 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Switch-off capacity

80 A

Release characteristics

Quick response -F-

Fuse layout

Glass tube (+ extinguishing agent)

Length

25 mm

(Ø)

5 mm

Certification marks

DIN 41576-1 EN 60068-2-20

Content

10 pc(s)

RoHS-compliant

Yes

Type

525623

Type

Glass tube with extinguishing agent

Nominal voltage (details)

operating voltage 250 V

Documents & Downloads

Datasheet

Datasheet 528148 ESKA 525.623 525623 Micro fuse (Ø x L) 5 mm x 25 mm 4 A 250 V Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 528148 ESKA 525.623 525623 Micro fuse (Ø x L) 5 mm x 25 mm 4 A 250 V Quick response -F- Content 10 pc(s)

Information

Information 528148 ESKA 525.623 525623 Micro fuse (Ø x L) 5 mm x 25 mm 4 A 250 V Quick response -F- Content 10 pc(s)

Description

Scope of delivery

  • Pack contents: 10 pieces

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)