• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.215 632215 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Medium time-lag -mT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
630 mA
Release characteristics
Medium time-lag -mT-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.63 A

Nominal current - rounded value

630 mA

Switch-off capacity

35 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

RoHS-compliant

Yes

Type

632215

Type

Glass tube, transparent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 533670 ESKA 632.215 632215 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Medium time-lag -mT- Content 10 pc(s)

Information

Information 533670 ESKA 632.215 632215 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Medium time-lag -mT- Content 10 pc(s)

Description

0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity

Scope of delivery

  • (Content: 10 pcs)

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.