
Highlights & Details
ESKA 632.211 632211 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Switch-off capacity
35 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
632211
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533645 ESKA 632.211 632211 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 533645 ESKA 632.211 632211 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 533645 ESKA 632.211 632211 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.08€ 5.98*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























