• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.224 632224 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Medium time-lag -mT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
5 A
Release characteristics
Medium time-lag -mT-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.30 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Switch-off capacity

1000 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (+ extinguishing agent)

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

632224

Type

Glass tube with sand

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 524112 ESKA 632.224 632224 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Medium time-lag -mT- Content 10 pc(s)

Information

Information 524112 ESKA 632.224 632224 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Medium time-lag -mT- Content 10 pc(s)

Description

0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity

Scope of delivery

  • (Content: 10 pcs)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08€ 5.98*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)