• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 770077 Thermal fuse 77 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)

1/2
Image similar
Product type
Thermal fuse
Nominal voltage
230 V AC
Nominal current - rounded value
10 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 500 pc(s))
Total (€ 0.57 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit temperature fuse

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

  • Basic body: 11.6 mm
Dim

(Ø x L) 4 mm x 64.5 mm

Product type

Thermal fuse

Nominal voltage

230 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

77 °C

Length

64.5 mm

(Ø)

4 mm

Wire type

short/long

Content

500 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

770077

Documents & Downloads

Datasheet

Datasheet 535004 ESKA 770077 Thermal fuse 77 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)

User & Safety Instructions

User & Safety Instructions 535004 ESKA 770077 Thermal fuse 77 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)

More interesting products

(*All information is plus legal VAT)