• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FRG1200-16F FRG1200-16F PTC fuse Current I(H) 12 A 16 V (L x W x H) 18.2 x 3.6 x 36.1 mm 1 pc(s)

Image similar
Product type
PTC fuse
Nominal voltage
16 V
I(H)
12 A
I(T)
20.4 A
CS
10.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FRG1200-16F FRG1200-16F PTC fuse Current I(H) 12 A 16 V (L x W x H) 18.2 x 3.6 x 36.1 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP16-1200F
Product type

PTC fuse

Nominal voltage

16 V

I(H)

12 A

I(T)

20.4 A

Max. Ohm

0.009 Ω

Length

18.2 mm

Width

3.6 mm

Height

36.1 mm

CS

10.2 mm

Content

1 pc(s)

Dim

(L x W x H) 18.2 x 3.6 x 36.1 mm

RoHS-compliant

Yes

Type

FRG1200-16F

Documents & Downloads

Datasheet

Datasheet 524911 ESKA FRG1200-16F FRG1200-16F PTC fuse Current I(H) 12 A 16 V (L x W x H) 18.2 x 3.6 x 36.1 mm 1 pc(s)

Information

Information 524911 ESKA FRG1200-16F FRG1200-16F PTC fuse Current I(H) 12 A 16 V (L x W x H) 18.2 x 3.6 x 36.1 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)