• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA NH 0 1000V DC 50A NH fuse Suitable for PV fuse Fuse size = 0 50 A 1000 V DC 1 pc(s)

1/2
Product type
NH fuse
Fuse size
0
Release characteristics
gPV
Nominal current - rounded value
50 A
Dim
(W x H x D) 30 x 125 x 60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NH fuse type 0 1000 V/DC 50 A

  • Suitable for photovoltaic systems
  • This text is machine translated.

Technical specifications

Product type

NH fuse

Fuse size

0

Release characteristics

gPV

Dim

(W x H x D) 30 x 125 x 60 mm

Content

1 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Switch-off capacity

20 kA

Duty class

gPV

Size

0

Nominal voltage

1000 V DC

Suitable for

PV fuse

Width

30 mm

Height

125 mm

Depth

60 mm

Blade length

125 mm

Documents & Downloads

Datasheet

Datasheet 520049 ESKA NH 0 1000V DC 50A NH fuse Suitable for PV fuse Fuse size = 0 50 A 1000 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520049 ESKA NH 0 1000V DC 50A NH fuse Suitable for PV fuse Fuse size = 0 50 A 1000 V DC 1 pc(s)

Description

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 0, 1000 V DC, 50 A, size 0, 20 kA DC switching capacity, according to IEC 60269-2, 60269-4.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)