• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA UL340.034-58V-CU Car standard blade-type fuse 35 A Light green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

960 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UL car standard fuse 35A 58V copper

  • Automotive industry, battery systems up to 58V

Technical specifications

Factory colour

Light green

Product type

Car standard blade-type fuse

Content

1 pc(s)

Nominal voltage

58 V

Nominal current

35 A

Nominal current - rounded value

35 A

Documents & Downloads

Datasheet

Datasheet 3304277 ESKA UL340.034-58V-CU Car standard blade-type fuse 35 A Light green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304277 ESKA UL340.034-58V-CU Car standard blade-type fuse 35 A Light green 1 pc(s)

Description

The fuse of the series UL340,000-58V-CU is used not only for protecting vehicle cables and devices, but also for UPS systems. Developed to UL standard 248. The vehicle fuse can be used in a 58 volt environment and in UL applications.

This text is machine translated.

Features

  • Housing: Plastic
  • Contact: Copper, tin-plated
  • Tested according to UL 248, ISO 8820, SAE J2077

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)