Wall light (+ motion detector)
230 V
1
LED (monochrome)
Built-in LED
14 W
0.5 W
10 m
Incl. motion detector
90°
II
IP55
Black
Aluminium
576 g
(L x W x H) 143 x 104 x 205 mm
n.rel.
White
Yes
3000 K
750 lm
104 mm
205 mm
143 mm
143 mm
4
User & Safety Instructions 1967137 ESYLUX AOL 100 LED 3K sw EL10750717 Wall light (+ motion detector) Built-in LED 0.5 W LED (monochrome) Black
The necessary accessories are required to use the article as described.