Wall light (+ motion detector)
230 V
1
LED (monochrome)
Built-in LED
25 W
25 W
10 m
Incl. motion detector
90°
II
IP55
White
Aluminium
794 g
(L x W x H) 143 x 184 x 205 mm
n.rel.
White
Yes
5000 K
1510 lm
1510 lm
184 mm
205 mm
143 mm
143 mm
4
yes
User & Safety Instructions 1956320 ESYLUX AOL 200 LED 5K ws EL10750106 Wall light (+ motion detector) Built-in LED 25 W LED (monochrome) White
The necessary accessories are required to use the article as described.