• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX AOL 100 LED 5K ws EL10750007 Wall light (+ motion detector) Built-in LED 14 W LED (monochrome) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Esylux LED spotlight 14W AOL 100 LED 5K ws

  • Power= 14 W
  • Total luminous flux= 770 lm
  • Colour temperature= 5000 K
  • White

Technical specifications

Product type

Wall light (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

14 W

PIR detection angle (horizontal)

140°

Coverage max. (width)

10 m

Light features

Incl. motion detector

Radiation angle

90°

Protection class

II

IP55

Factory colour

White

Material

Aluminium

Weight

570 g

Dim

(L x W x H) 143 x 104 x 205 mm

n.rel.

Colour

White

Light bulb included

Yes

5000 K

Total luminous flux

770 lm

770 lm

Width

104 mm

Height

205 mm

Length

143 mm

Depth

143 mm

Number of pins

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963120 ESYLUX AOL 100 LED 5K ws EL10750007 Wall light (+ motion detector) Built-in LED 14 W LED (monochrome) White

Description

Automatic lamp with integrated motion detector and 140° detection zone. Design lamp made of die-cast aluminum. 14 W, light color approx. 5000 K white. One-hand base mounting. Concealed connection socket with a large wiring space. Membrane cable entry for quick and easy installation. Accompanying plug terminal for through-wiring of the earth. Hide individual detection areas by the accompanying cover clips.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.