• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Etekcity Bathroom scales ESF37-RBB Digital Weight range=180 kg Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Weight range

180 kg

Dim

(L x W) 30 cm x 30 cm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

30 cm

Length

30 cm

Power supply

AAA battery (3x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209066 Etekcity Bathroom scales ESF37-RBB Digital Weight range=180 kg Black

More interesting products

(*All information is plus legal VAT)