• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 17564 Aluminium Car monopole antenna Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium antenna rod, black

  • Length 16 cm

Technical specifications

Product type

Car monopole antenna

Factory colour

Black

Material

Aluminium

Connector type

Universal for 5 mm and 6 mm thread, with extension

Content

1 pc(s)

Length

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852459 Eufab 17564 Aluminium Car monopole antenna Black

Description

Aluminium antenna rod in elegant, black

More interesting products

(*All information is plus legal VAT)