• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS W253 Licence plate holder (W x H x D) 584 x 163 x 32 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Licence plate holder with lighting 2100

  • 2 m cable

Technical specifications

Product type

Licence plate holder

ECE type approval labels

E20 10R06

Dim

(W x H x D) 584 x 163 x 32 mm

Function

Number plate light

Content

1 pc(s)

Mounting site

rear

Width

584 mm

Height

163 mm

Depth

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826899 WAS W253 Licence plate holder (W x H x D) 584 x 163 x 32 mm

Warranty Terms

Warranty Terms 2826899 WAS W253 Licence plate holder (W x H x D) 584 x 163 x 32 mm

Description

The license plate holder is suitable for all European number plates. Both frames and lamps are made from materials of the highest quality, which guarantee longevity and resistance to scratches and changing weather conditions. Energy-saving LEDs provide a long life and low power consumption.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)