• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 17579 Aluminium Car monopole antenna Aluminium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 10.99
-64 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Aluminium roof antenna

  • 3 different lengths possible
  • 64, 100 and 195 mm

Technical specifications

Product type

Car monopole antenna

Factory colour

Aluminium

Material

Aluminium

Connector type

5 and 6 mm thread

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 854088 Eufab 17579 Aluminium Car monopole antenna Aluminium

Description

Elegant Aluminium roof antenna in sporty design The high-quality built made from polished aluminium adorns each vehicle and attracts many glances Can be used with any 5 and 6 mm thread

More interesting products

(*All information is plus legal VAT)