• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy E21 E8354321 Wi-Fi IP CCTV camera

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wi-Fi IP-eufyE21;E8354321

  • Hybrid connection for constant care: Always keep your baby in view - with or without WLAN. Via the APP you remain connected also while traveling or at work and can share the access with up to 5 family members.
  • 4K UHD for every detail: With 330° pan, 60° tilt and 8× Zoom you won't miss a thing. The night view shows even the smallest movements in the dark, such as lifting and lowering the breast. Twins? Split screen gives you both feeds on a single screen.
  • Flexible and mobile – battery or mains operation: The 5,000mAh-battery makes the camera ready for use wherever you are – whether at home, on vacation or during power failures.
  • Quiet sleep thanks to smart monitoring: Active noise suppression reduces background noises by 20dB, while the camera notifies with wines, temperature changes and noise. With the 24/7-recording you can analyze sleep patterns.
  • Safe and private – at any time: With a switch you can switch from WLAN to a local connection. Advanced encryption (RSA-1024 and AES-128) protects your data, recordings are stored securely on an SD card (not included).
  • To improve your product experience, we recommend that you regularly update it to the latest firmware over a Wi-Fi connection.
  • This text is machine translated.

Technical specifications

Product type

CCTV camera

CCTV features

Also suitable as a baby monitor

Pan-tilt function

App compatibility

Yes

Transfer type

Wi-Fi

Factory colour

Black

White

Signal standard

IP

UKCA

yes

Smartphone support

yes

Digital zoom capability

yes

Built-in speaker(s)

yes

Rotating

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796215 eufy E21 E8354321 Wi-Fi IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.