
Highlights & Details
Jumbo Radio Wall Clock EFWU 100
- Large display for ideal readability
- Can be used as wall or table clock
- Weekday
Technical specifications
- Product type
Wall clock
- Display
Digital
- Alarm times
1
- Functions
Inside temperature
Year planner
- Type
Radio
- Case colour
Black
- Dim
(W x H x D) 37 x 23 x 3 cm
- Reading range - indoor temperature
0 to 50 °C
- RH
20 to 99 %
- Width
37 cm
- Height
23 cm
- Depth
3 cm
- Power supply
AA battery (4x), please order separately
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1600378 Eurochron EFWU Jumbo 100 Radio Wall clock 37 cm x 23 cm x 3 cm Black
Conformity certificate
Conformity certificate 1600378 Eurochron EFWU Jumbo 100 Radio Wall clock 37 cm x 23 cm x 3 cm Black
Warranty Terms
Warranty Terms 1600378 Eurochron EFWU Jumbo 100 Radio Wall clock 37 cm x 23 cm x 3 cm Black
Description
This text is machine translated.
Features
- 12/24 hour time display
- Alarm clock
- Alarm Repetition
- Week in 8 languages (English, German, French, Spanish, Italian, Dutch, Danish and Russian)
- °C/°F display
- DCF77 time signal reception
- Manual time setting option
Frequently Bought Together
(*All information is plus legal VAT)€ 93.97€ 88.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































