
Highlights & Details
Radio bathroom clock E 1003 R
- 17cm
- With suction cups for smooth surfaces
Technical specifications
- Product type
Wall clock
- Display
Digital
Analogue
- Functions
Radio clock (DCF77 )
- Type
Radio
- Case colour
Silver
- Dim
(Ø x H) 17 cm x 17 cm
- (Ø)
17 cm
- Clock/watch features
Suitable for bathrooms/wet rooms
- Reading range - indoor temperature
0 | +50 °C
- Width
60 mm
- Height
17 cm
- Depth
60 mm
- Power supply
AA battery (1x), please order separately
- Clock face colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1208072 Renkforce E1003R Radio Wall clock 17 cm x 60 mm Silver Suitable for bathrooms/wet rooms
Radio certificate
Radio certificate 1208072 Renkforce E1003R Radio Wall clock 17 cm x 60 mm Silver Suitable for bathrooms/wet rooms
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 52.97€ 47.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























