• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 45cm slim UV fluorescent tube set 15 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete UV tube 45 cm 15 W slim

  • A1 quality in an elegant slim shape

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 18 W
  • Dimensions (L x W x H): 480 x 35 x 60 mm
  • Weight: 0.3 kg

15 W

Product type

UV fluorescent tube set

Case colour

Black

Dim

(L x W x H) 35 mm x 45 cm x 60 mm

Length

35 mm

Width

45 cm

Weight

0.5 kg

Height

60 mm

T8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593384 Eurolite 45cm slim UV fluorescent tube set 15 W Black

Description

A1 quality in an elegant slim shape · UV tube with socket and mains plug · Minimum housing · Built-in Starter · Just plug in and it's ready! · High UV light output · Easy to set up · For party rooms etc.

This text is machine translated.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.