• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51101456 UV fluorescent tube set 58 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete UV tube 150 CM 58 W slim

  • A1 quality in an elegant slim shape

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 60 W
  • Dimensions (lxwxh): 1545 x 30 x 60 mm
  • Weight: 1 kg.

58 W

Product type

UV fluorescent tube set

Case colour

Black

Dim

(L x W x H) 30 mm x 150 cm x 60 mm

Length

30 mm

Width

150 cm

Weight

1.0 kg

Height

60 mm

T8

Documents & Downloads

Datasheet

Datasheet 593391 Eurolite 51101456 UV fluorescent tube set 58 W Black

User & Safety Instructions

User & Safety Instructions 593391 Eurolite 51101456 UV fluorescent tube set 58 W Black

Description

A1 quality in an elegant slim shape · UV tube with socket, mains cable and mains plug · Minimum housing · Built-in Starter · Just plug in and it's ready! · High UV light output · Easy to set up · For party rooms etc.

This text is machine translated.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.