• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 94012740 (L x W) 7620 mm x 1220 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color film roll F2 frost 122 x 762 cm

  • High-quality color transparencies

Technical specifications

Product type

Colour film sheets

Dim

(L x W) 7620 mm x 1220 mm

Factory colour

Frost

Width

1220 mm

Length

7620 mm

Suitable for

PAR 64

PAR 56

PAR 36

PAR 16

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1051306 Eurolite 94012740 (L x W) 7620 mm x 1220 mm

Description

The Quality makes the difference! EUROLITE color transparencies are extremely heat-resistant and therefore also for use with high-performance halogen spotlights. The selection is deliberately kept very large option to every taste. In the selection are not only color effect filters, but also diffusion and correction filter (please ask for!). The films have a standard size of 1.2 x 7 m, in sheet 50x60 cm.

This text is machine translated.

Features

  • High-quality color transparencies
  • For coloring of a white light cone
  • Can be used in the color filter frame in front of halogen headlights
  • Large selection of colors.