• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Farbfolienbog. 139 Colour film sheets (L x W) 600 mm x 500 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 19.64)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color foil sheet 139 primary green 61 x 50 cm

  • High-quality color transparencies

Technical specifications

Product type

Colour film sheets

Dim

(L x W) 600 mm x 500 mm

Factory colour

Green

Width

500 mm

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052080 Eurolite Farbfolienbog. 139 Colour film sheets (L x W) 600 mm x 500 mm

Description

The Quality makes the difference! EUROLITE color transparencies are extremely heat-resistant and therefore also for use with high-performance halogen spotlights. The selection is deliberately kept very large option to every taste.

This text is machine translated.

Features

  • For coloring of a white light cone
  • Can be used in the color filter frame in front of halogen headlights
  • Large selection of colors
  • Dimensions 50 x 60 cm.