• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Farbfolienrol. 113 (L x W) 7620 mm x 1220 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 7620 mm x 1220 mm

Factory colour

Magenta

Width

1220 mm

Length

7620 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052300 Eurolite Farbfolienrol. 113 (L x W) 7620 mm x 1220 mm

Description

The Quality makes the difference! EUROLITE color transparencies are extremely heat-resistant and therefore also for use with high-performance halogen spotlights. The selection is deliberately kept very large option to every taste.

This text is machine translated.

Features

  • High-quality color transparencies
  • For coloring of a white light cone
  • Can be used in the color filter frame in front of halogen headlights
  • Large selection of colors
  • Dimensions 122 x 762 cm