• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite AF-10 Mini Desk fan 10 W (Ø x H) 230 mm x 265 mm Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AF-23 mini silent fan Silent table fan (15.5cm) with adjustable fan intensity and wind direction

  • Energy saving, fast rotating motor
  • 3 speed levels.
  • Rotating drum for flexible use
  • Long life thanks to the copper coil in the motor
  • Countersunk carrying handle
  • For applications such as: Mobile DJs / entertainers
  • Very low working noise
  • This text is machine translated.

Technical specifications

Product type

Desk fan

Operating voltage

230 V

(Ø)

230 mm

10 W

Air flow rate

528 m³/h

Case colour

Black

Dim

(Ø x H) 230 mm x 265 mm

Weight

0.98 kg

n.rel.

Rotational speed (max.)

1350 U/min

Volume

Class 1 (very low noise, suitable for noise sensitive environments)

Factory colour

Black

Power consumption

10 W

Air discharge

528 m³/h

Height

265 mm

Length

275 mm

Depth

155 mm

Power supply (LOV)

mains-powered (optional)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788495 Eurolite AF-10 Mini Desk fan 10 W (Ø x H) 230 mm x 265 mm Black

Description

Scope of delivery

  • Desktop fan

More interesting products

(*All information is plus legal VAT)