• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED bar No. of LEDs (details): 12

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED BAR-12 UV STRIP

  • 12 powerful 1 W UV LEDs
  • Auto, music, master/slave and DMX mode
  • Integrated show programs in auto and music mode
  • This text is machine translated.

Technical specifications

  • Power supply 100-240 V AC, 50/60 Hz
  • Total connected wattage 25 W
  • Protection class: IP20
  • Power connection: Power feed cold devices (M) Built-in version
  • Power output: Cold-devices (W) built-in version
  • LED: 12 x high-power 1 W UV
  • Beam angle: 14°
  • DMX channels: 1; 2
  • Fan: Without, because convection cooled
  • Housing colour black.
Product type

LED bar

LEDs

12

Colour

UV/blacklight

Dim

(L x W x H) 1060 x 85 x 115 mm

Weight

2.65 kg

n.rel.

Width

85 mm

Height

115 mm

Length

1060 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236131 Eurolite LED bar No. of LEDs (details): 12

Description

Features

  • Dimmer and strobe effect
  • Addressing and settings via control unit with four-digit LED display
  • Music control via in-built microphone with adjustable microphone sensitivity
  • Compatible with QuickDMX - the radio DMX system from Eurolite
  • Phantom-powered USB socket for QuickDMX receiver (accessories)
  • 1 or 2 DMX channels can be selected
  • Swivelling Mounting Bracket
  • Power connections for easy connection of up to 8 devices
  • Switched-mode power supply technology for mains voltage between 100 and 240 volts
  • Control: DMX; QuickDMX via USB (optional); stand-alone
  • Projection: Flicker-free
  • Effect: UV
  • Dimmable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.