• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED decorative lighting 290 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite FIB-450 LED fiber light RGB DMX

  • There are no limits to the imagination!

Technical specifications

  • Power supply (via the enclosed 4V DC power supply): 230 V AC, 50 Hz
  • Total connected wattage 7 W
  • Number of DMX control channels: 4
  • DMX512 connection: 3-pin XLR
  • Music control: Via built-in microphone
  • Length of fiber strands: 2 m.
  • Number of fiber strands: 450 pieces
  • Number of LEDs: 1
  • LED TYPE: TCL-RGB, 9 W
  • Illuminated dimensions (LxWxH): 195 x 85 x 50 mm
  • Weight 1 kg.
Product type

LED decorative lighting

n.rel.

Depth

290 mm

Height

50 mm

Width

250 mm

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592120 Eurolite LED decorative lighting 290 mm

Description

There are no limits to the imagination! · countless applications: As starry sky, fireworks display, as unique light curtain, Or for Christmas, party and holiday lighting · Glass fiber strands are bundled together and fixed to a lighting device · Light is transmitted through the glass fiber strands to light up at the ends · Can be operated via DIP switch or DMX interface · DMX512 control possible via any commercially available DMX512 controller (occupies 4 channels) · Music control: Via built-in microphone · Functions can be set via DIP switch: Static colors; color change, strobe effect, color fade-out, speed; blackout, internal program and master/slave · equipped with 1 x 9 W TCL RGB LED · through the closely spaced chips of the multi-chip technology, homogeneous light mixing is possible even at a short distance from the illuminated surface · Advantages of LED technology: Long service life, low total connected value, minimum heat development, quasi maintenance-free with brilliant radiation behavior · Power supply via the enclosed power supply · exclusively for use in indoor areas

This text is machine translated.

What kind of Light Tubes are you looking for?