• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite HV halogen PEN LIGHT 40 M GRÜN Flexible light tube 40 m Green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Light cable Pen Light 40 m blue

  • Weatherproof

Technical specifications

Product type

Flexible light tube

Bulb type

HV halogen

Operating voltage

230 V/50 Hz

Colour

Green

Length

40 m

Use

Inside/outside

(Ø)

13 mm

n.rel.

Cable length

1.5 m

Trimmable

No

Light spacing

2.7 cm

IP44

No. of lights

1584

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 597775 Eurolite HV halogen PEN LIGHT 40 M GRÜN Flexible light tube 40 m Green

Description

The decorative idea for indoors and outdoors. This Pen Light comprises of an elastic, silicon filled PVC cable in which extremely long-life miniature lamps are embedded 27.5 mm apart (36 per metre). This gives high resistance and tremendous versatility. Correct installation allows curves up to 30 mm, allowing you to design fantastic writing, logos, etc with Pen Light. The minimal distance between bulbs makes Pen Light ideal for illuminating the front of buildings, garden illumination, as a decorative effect in a shop window or exhibition areas. Whether it’s summer or winter:

Scope of delivery

  • Feeder set, end cap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.78*

What kind of Light Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.