• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Flexible light tube 5 m Blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Rubber LIGHT RL1-230V BLUE 5m

  • 180 blue LEDs
  • Length: 5 m.
  • Casing colour: Blue
  • This text is machine translated.

Technical specifications

  • Total connected wattage 80 W
  • Total connected value/meter: 15.6 W/m
  • Protection class: II
  • Power connection: Fixed power connection cable with contour plug (M) CEE 7/17
  • Color production: B blue
  • Casing colour: Blue
  • Weight: 0.82 kg
Product type

Flexible light tube

Operating voltage

230 V/50 Hz

Colour

Blue

Length

5 m

Use

Inside/outside

(Ø)

13 mm

No. of bulbs

180

n.rel.

Light spacing

27 mm

IP44

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226135 Eurolite Flexible light tube 5 m Blue

User & Safety Instructions

User & Safety Instructions 2226135 Eurolite Flexible light tube 5 m Blue

Description

Features

  • Flexible hose for decorative lightingThe Eurolite rubber light tube RL1 is very suitable for implementing your ideas for designing fonts, shapes and shop window decorations. The Rubberlight is also very well used in party rooms.Use the light rope indoors and outdoors. The lamps have a long service life due to the solid plastic round material.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.78*

What kind of Light Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.