• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED (monochrome) Flexible light tube 9 m Red

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rubber light LED RL1-230V red 9m

  • 324 red LEDs
  • Length: 9 m.
  • Casing color: Transparent
  • This text is machine translated.

Technical specifications

  • Total connected wattage 30 W
  • Total connected value/meter: 3.3 W/m
  • Protection class: II
  • Power connection: Fixed power connection cable with contour plug (M) CEE 7/17
  • LED: 324 x 5 mm, R red (homogeneous
  • Casing color: Transparent
  • Weight: 1.25 kg
Product type

Flexible light tube

Bulb type

LED (monochrome)

Operating voltage

230 V/50 Hz

Colour

Red

Length

9 m

Use

Outside

(Ø)

13 mm

No. of bulbs

324

n.rel.

Trimmable

Yes

Light spacing

27 mm

IP44

Power supply (LOV)

mains-powered

Height

120 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226141 Eurolite LED (monochrome) Flexible light tube 9 m Red

Description

Features

  • .

Hints

Cannot be shortened!

What kind of Light Tubes are you looking for?