• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED (monochrome) 50506210 Flexible light tube 9 m Cool white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber LIGHT LED RL1-230V white 6400K 9m

  • 324 cold-white LEDs
  • Length: 9 m.
  • Colour temperature: 6400K
  • This text is machine translated.

Technical specifications

  • Total connected wattage 30 W
  • Total connected value/meter: 3.3 W/m
  • Protection class: II
  • Power connection: Fixed power connection cable with contour plug (M) CEE 7/17
  • LED: 324 x 5 mm, CW (homogeneous color mixing)
  • Colour temperature: 6400K
  • Casing color: Transparent
  • Weight: 1.55 kg
  • Rated output: 32.40 W
Product type

Flexible light tube

Bulb type

LED (monochrome)

Operating voltage

230 V/50 Hz

Colour

Cool white

Length

9 m

Use

Outside

(Ø)

13 mm

No. of bulbs

324

n.rel.

Energy consumption

32.4 kWh/1000h

Trimmable

Yes

Light spacing

27 mm

IP44

Power supply (LOV)

mains-powered

Height

120 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226138 Eurolite LED (monochrome) 50506210 Flexible light tube 9 m Cool white

Description

Features

  • Optimally protected LEDs in extremely flexible all-plastic round material
  • Splash-proof hose (IP44) for outdoor installation Fulfil your design dreams for writing, shapes, shop window displays, party rooms, etc
  • LEDs with rich color intensity, long life, low power consumption and extremely low heat generation
  • Available in different colors and lengths
  • Supplied with 10 mounting clips, 10 cable ties
  • Control: plug and play.
  • This text is machine translated.

Hints

Cannot be shortened!

What kind of Light Tubes are you looking for?