• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-50 SMD CW 51915035 LED outdoor floodlight 55 W Colours (LEDs): Cool white

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE LED IP FL-50 SMD CW

  • 64 bright SMD 2835 LEDsIdeal LED light for outdoor lighting

Technical specifications

  • Color rendering index (CRI) greater than 80 RaPower connection: Fixed power connection cable with safety plugType of lamp: LED lampLED 64 x SMD 2835 cold white (CW)Colour temperature: 6000KCooling: Passive convection coolingControl: Plug and playRadiation angle: 70°Beam angle (1/2 peak): 70°Beam angle (1/10 peak): 120°Noise classification: Class 0 (no noise)Legal SpecificationsENERGY EFFICIENCY RATING (A - G): F
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

64

Bulb type

LED (monochrome)

LED

55 W

6000 K

Colour

Cool white

Light features

Incl. feed

Radiation angle

70°

Protection class

I

IP66

Factory colour

Black

Material

Aluminium

Weight

700 g

Dim

(W x H x D) 25 x 19.2 x 2.6 cm

Feed length

1 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

25 cm

Height

19.2 cm

Depth

2.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533028 Eurolite LED IP FL-50 SMD CW 51915035 LED outdoor floodlight 55 W Colours (LEDs): Cool white

Description

Flat outdoor spotlight (IP66) with white SMD LEDs

This text is machine translated.

Features

  • Beam angle: 70°Extremely flat, weatherproof metal housing (IP66)For fixed mounting via mounting bracket

Scope of delivery

  • EUROLITE LED IP FL-50 SMD CW