• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-50 SMD orange 51914992 LED outdoor floodlight 55 W Colours (LEDs): Orange

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite LED IP FL-50 SMD orange

  • Power= 55 W
  • Orange

Technical specifications

  • Power connection: Fixed power connection cable with safety plugLED: 100 x SMD 5730 orangeLight color: OrangeCooling: Passive convection coolingControl: Plug and playRadiation angle: 70°Beam angle (1/2 peak): 70°Beam angle (1/10 peak): 120°Noise classification: Class 0 (no noise)Mounting bracketMaterial: Metallic
Product type

LED outdoor floodlight

Operating voltage

100 V

240 V

No. of bulbs

100

Bulb type

LED (monochrome)

LED

Rating per bulb

55 W

55 W

Colour

Orange

Radiation angle

70°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

1.27 kg

Dim

(W x H x D) 24 x 19.5 x 4 cm

Feed length

1 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

24 cm

Height

19.5 cm

Depth

4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533033 Eurolite LED IP FL-50 SMD orange 51914992 LED outdoor floodlight 55 W Colours (LEDs): Orange

Description

Flat outdoor headlight (IP65) with colored LEDs

This text is machine translated.

Features

  • Extremely flat, weatherproof metal housing (IP65)For fixed mounting via mounting bracketReady to connect via mains cable with

Scope of delivery

  • Eurolite LED IP FL-50 SMD orange