• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-50 SMD grün 51914982 LED outdoor floodlight 55 W Colours (LEDs): Green

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite LED IP FL-50 SMD green

  • Power= 55 W
  • Green

Technical specifications

  • Power connection: Fixed power connection cable with safety plugLED 100 x SMD 5730 green (G)Light color: GreenCooling: Passive convection coolingControl: Plug and playRadiation angle: 70°Beam angle (1/2 peak): 70°Beam angle (1/10 peak): 120°Wavelength: Green (G) 516 nmNoise classification: Class 0 (no noise)Mounting bracketMaterial: Metallic
Product type

LED outdoor floodlight

Operating voltage

100 V

240 V

No. of bulbs

100

Bulb type

LED (monochrome)

LED

55 W

Colour

Green

Radiation angle

70°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

1.27 kg

Dim

(W x H x D) 24 x 19.5 x 4 cm

Feed length

1 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

24 cm

Height

19.5 cm

Depth

4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533030 Eurolite LED IP FL-50 SMD grün 51914982 LED outdoor floodlight 55 W Colours (LEDs): Green

Description

Flat outdoor headlight (IP65) with colored LEDs

This text is machine translated.

Features

  • Flat IP65 outdoor spotlight with 100 SMD LEDs green (G)
  • 100 high-performance LEDs SMD 5730 green (G)
  • Unit cooling is performed by means of passive convection cooling
  • Can be controlled via plug and play
  • With mounting bracket
  • Suitable for outdoor use IP65
  • Available in different versions
  • Silent operation
  • For applications such as: Installation; restaurants, bars and hotels; architecture
  • Possible application: Flying.

Scope of delivery

  • 1 x spotlights, 1 x user manual

More interesting products

(*All information is plus legal VAT)