• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6249494 LED floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED floodlight 200 W

  • Built-in daylight sensor
  • Corner screws for easy lens replacement
  • Approx. 50 cm connection cable
  • Installation via mounted bracket, tilt adjustable
  • Aluminium diecast housing
  • Non-dimmable
  • Modular lens with 50 x 100° asymmetric beam angle
  • Ideal for back yards, parking lots and other outdoor lighting areas

Our service for you

Technical specifications

Product type

LED floodlight

Operating voltage

230 V AC

No. of bulbs

360

Bulb type

LED (monochrome)

LED

200 W

Energy consumption

200 kWh/1000h

4000 K

Colour

Neutral white

20700 lm

Light features

Incl. light sensor

Incl. wall bracket

IP66

Factory colour

Black

Material

Aluminium (die-cast)

Weight

4.13 kg

Dim

(W x H x D) 342 x 390 x 64 mm

Feed length

100 cm

E (A - G)

Colour rendering index

80

Light bulb included

Yes

Width

342 mm

Height

390 mm

Depth

64 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124747 Sygonix SY-6249494 LED floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white

Warranty Terms

Warranty Terms 3124747 Sygonix SY-6249494 LED floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white

Description


Clear, bright illumination
The Sygonix LED floodlight provides a good overview even in difficult lighting conditions, whether in the garden, back yard or company car park. The neutral white color (4000 K) of the spotlight (not dimmable) is between warm and cold, WAS of natural sunlight comes closest.

Asymmetric light with daylight sensor
Illuminate exactly where it is necessary, without blinding and with low light contamination - that is the big advantage of asymmetric light. The Sygonix LED floodlight spots here with its modular lens and 50° x 100° asymmetric angle of radiation. An integrated daylight sensor is available for automatic operation.

Designed for outdoor use
Dust-proof and protected against strong jet water according to IP66 according to the Sygonix LED floodlight Ideal is suitable for outdoor use. The cast aluminum housing is characterized by high stability with low weight. The bracket is prepared for wall mounting (screws not included in delivery) and is adjustable, in order to specifically illuminate individual areas. The included connection cable is approx. 50 cm long. In addition to the light there is a user manual in the package.

This text is machine translated.

Features

  • Ideal for outdoor use
  • Neutral white color (4000K)
  • IP66
  • Can be combined with M10 screw for installation (M10 screws are not included)

Scope of delivery

  • Main unit
  • Cable connector
  • Manual

More interesting products

(*All information is plus legal VAT)