• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5461112 Solar spotlight (+ motion detector) 50 W Colours (LEDs): Neutral white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix solar LED floodlight 50W

  • Solar powered
  • Adjustable brightness
  • Equipped with PIR sensor
  • Adjustable lighting time
  • Wall mounted bracket
  • Separate solar panel with 5 m cable
  • Easy installation
  • Die-cast aluminium design with glass surface
  • LED charging indicator

Our service for you

Technical specifications

  • Polycrystalline Solar Panel
  • Panel size: 235 x 350mm
  • Battery:3.7V 18650 8800mAh
  • Feed length: 5m
  • Beam Angle: 120°
Product type

Solar spotlight (+ motion detector)

Operating voltage

6 V

No. of bulbs

100

Bulb type

LED (monochrome)

50 W

4000 K

Colour

Neutral white

3500 lm

PIR detection angle (horizontal)

180°

Vertical detection angle

180°

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

8 min

Light features

Adjustable light emission

Incl. switch

Incl. wall bracket

Timer

Swivelling

Battery-powered

IP44

Factory colour

Black

Material

Aluminium (die-cast)

Glass

Weight

2424 g

Dim

(W x H x D) 114 x 286 x 224 mm

n.rel.

Width

114 mm

Height

286 mm

Depth

224 mm

Light duration (max.)

1 h

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730556 Sygonix SY-5461112 Solar spotlight (+ motion detector) 50 W Colours (LEDs): Neutral white

User & Safety Instructions 2730556 Sygonix SY-5461112 Solar spotlight (+ motion detector) 50 W Colours (LEDs): Neutral white

Warranty Terms

Warranty Terms 2730556 Sygonix SY-5461112 Solar spotlight (+ motion detector) 50 W Colours (LEDs): Neutral white

Description

Independent and self-sufficientIn the garage, in front of the house, in the yard or in the warehouse: Even where there is no mains connection, the Sygonix solar LED floodlight switches on automatically by means of PIR-motion sensor and illuminates the desired area with 50 W power. The power is supplied by the solar module, which is supplied with a five-meter cable and mounting set.Flexible and robustInstalling the Sygonix floodlight is no time at all and can be adapted to individual requirements: Both brightness and lighting duration are adjustable, and an LED additionally indicates the charging status. The spotlight is designed with its cast aluminum housing with a glass panel and is intended for indoor as well as outdoor use. Of course, the solar module is intended for outdoor use. The spotlight can be switched off with the on/off switch.

This text is machine translated.

Features

  • Charges via solar energy
  • Flexible installation position
  • Lamp: for indoor/outdoor use
  • Solar panel: for outdoor use
  • With On/Off switch

Scope of delivery

  • Lamp
  • Solar panel with 5m cable
  • 4x screws and dowels
  • Manual

More interesting products

(*All information is plus legal VAT)