• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color: Black matt
Product type

Mirror ball

n.rel.

(Ø)

20 cm

Weight

0.062 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226651 Eurolite Mirror ball 20 cm

Description

Features

  • Decorative ball with sturdy plastic core
  • Continuous bonding of the real glass facetten (matt)
  • Excellent workmanship
  • With retaining lug
  • Supplied without motor.
  • This text is machine translated.