• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball 30 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30 cm globe mirror

  • Continuous axis
  • Real glass facetten
  • With retaining lug
  • This text is machine translated.

Technical specifications

  • Colour: Silver.
Product type

Mirror ball

n.rel.

(Ø)

30 cm

Weight

1.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226649 Eurolite Mirror ball 30 cm

Description

Features

  • Mirror ball with sturdy plastic core
  • High stability over continuous axis
  • Seamless bonding
  • Real glass facets 10 x 10 mm
  • Additional safety eyelet for safety chain
  • Supplied without motor.