• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 42109230 Mirror ball set incl. motor 40 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mirror ball 40cm with MD-1515 motor

  • All in one!

Technical specifications

  • Mirror ball motor:
  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 4 W
  • Max. load-bearing capacity 4 kg
  • Max. Mirror ball diameter 40 cm (EUROLITE)
  • Rotation speed: Approx. 1.5 rpm
  • Base plate diameter 120 mm
  • Height: 85 mm
  • Weight 0.4 kg
  • Mirror ball:
  • Diameter: 40 cm
  • Weight: approx 4 kg
Product type

Mirror ball set

Features

incl. motor

n.rel.

(Ø)

40 cm

Weight

4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592083 Eurolite 42109230 Mirror ball set incl. motor 40 cm

Description

All in one! · Mirror ball 40 cm diameter · Mirror ball motor MD-1515 · Chain for mirror ball · Ready to connect with mains cable and safety plug

This text is machine translated.

More interesting products

(*All information is plus legal VAT)