• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite MD-3010 Mirror ball motor

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite MD-3010 safety rotary motor

  • Mirror ball motor for balls up to 100 cm

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 7 W
  • Max. Load WLL (4-fold): 120 kg
  • Max. Load BGV C1 (8-fold): 60 kg
  • Max. Load BGV C1 (10-fold): 50 kg
  • Max. Load BGV C1 (12-fold): 40 kg
  • Max. Mirror ball diameter 100 cm (EUROLITE)
  • Rotation speed: Approx. 1 rpm
  • Dimensions (LxWxH) 280 x 240 x 110 mm
  • Weight: 5 kg.
Product type

Mirror ball motor

n.rel.

Rotational speed

1 U/min

Weight

5.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592133 Eurolite MD-3010 Mirror ball motor

Information

Information 592133 Eurolite MD-3010 Mirror ball motor

Description

Mirror ball motor for balls up to 100 cm · For driving mirror balls up to a max. total weight of 40 kg · This corresponds to a diameter of 100 cm for EUROLITE mirror balls · The maximum load capacity always refers to the actual weight of the mirror ball including mirror ball chain, safety chain and fixing material · 2 chains and 4 quick connectors must be ordered separately · 1 revolution per minute · For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed · The engine must always be installed with a second independant suspension · The device must be checked by an expert before it is put into operation for the first time

This text is machine translated.

More interesting products

(*All information is plus legal VAT)