User & Safety Instructions 592070 Eurolite MD-1030 Mirror ball motor 11.3 cm
Description
Mirror ball motor · For driving mirror balls up to a max. total weight of 3 kg · This corresponds to a diameter of 30 cm for EUROLITE mirror balls · The maximum load capacity always refers to the actual weight of the mirror ball including the mirror ball chain and fixing material · 3 revolutions per minute · Supplied with open cable ends · For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed · The engine must always be installed with a second independant suspension · The device must be checked by an expert before it is put into operation for the first time
This text is machine translated.
Description
Mirror ball motor · For driving mirror balls up to a max. total weight of 3 kg · This corresponds to a diameter of 30 cm for EUROLITE mirror balls · The maximum load capacity always refers to the actual weight of the mirror ball including the mirror ball chain and fixing material · 3 revolutions per minute · Supplied with open cable ends · For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed · The engine must always be installed with a second independant suspension · The device must be checked by an expert before it is put into operation for the first time