• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 50100210 Mini mirror ball 15 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

15cm globe mirror

  • The classic effect

Technical specifications

  • Diameter 15 cm
  • Weight: approx 0.5 kg
Product type

Mini mirror ball

n.rel.

(Ø)

15 cm

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592014 Eurolite 50100210 Mini mirror ball 15 cm

Description

The classic effect · Mirror ball with sturdy plastic core · Seamless bonding · Real glass facets 10 x 10 mm · With retaining lug · Supplied without motor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)