• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball motor 108 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MD-1015 Rotary motor with mains plug

  • For mirror balls up to max. 3 kg
  • 1.5 revolutions per minute
  • With mains plug

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Protection class: IP20
  • Protection class: I
  • Maximum load: 3 kg
  • Max. Mirror ball diameter 30 cm (EUROLITE)
Product type

Mirror ball motor

n.rel.

Rotational speed

1.5 U/min

(Ø)

108 mm

Height

58 mm

Weight

0.38 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228274 Eurolite Mirror ball motor 108 mm

Description

For driving mirror balls up to a max. total weight of 3 kg. This corresponds to a diameter of 30 cm for EUROLITE mirror balls. The maximum load capacity always refers to the actual weight of the mirror ball including mirror ball chain and fixing material.

This text is machine translated.

Features

  • Plugs into a mains outlet.

Hints

For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed. The engine must always be installed with a second independant suspension. The device must be checked by an expert before it is put into operation for the first time.