• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mirror ball 20 cm black

  • Finished with black facets
  • Excellent workmanship
  • With retaining lug
  • This text is machine translated.

Technical specifications

  • Colour: Black
Product type

Mirror ball

n.rel.

(Ø)

20 cm

Weight

0.65 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226650 Eurolite Mirror ball 20 cm

Description

Features

  • The classic effect is finished with black facets
  • Mirror ball with sturdy plastic core
  • Complete bonding of the real glass facetten
  • Excellent workmanship
  • With retaining lug
  • Supplied without motor.

More interesting products

(*All information is plus legal VAT)