• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Theatre spotlight LED THA-40PC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small plan convex lens-headlight with high color rendition (CRI) of over 90 and with 40-W LED

  • Equipped with a warm white 40-W LED
  • CRI of> 90
  • Color temperature 3000 Kelvin
  • Supports RDM (Remote Device Management)
  • Manual, infinitely variable zoom
  • This text is machine translated.

Technical specifications

  • Power supply: 100-240 V AC 50/60 Hz ~
  • Total connection value: 40 W
  • DMX control channels: 1/2
  • DMX512 connection: 3-pin. XLR
  • LED type: 40 W, warm white
  • Number of LEDs: 1
  • Colour temperature: 3000 K
  • Angle of radiation: 11-37°
  • Dimensions (L x W x H): 334 x 195,3 x 172,7 mm
  • Weight: 3.6 kg
  • Shipping weight: 4.30 kg
  • Subject to eco-design: Yes
  • Special product: not intended for the room lighting in households
  • Purpose: lighting for show effects
Product type

Theatre spotlight

Case colour

Black

Dim

(W x H x D) 195 x 172 x 334 mm

Weight

3.6 kg

n.rel.

40 W

Width

195 mm

Height

172 mm

Depth

334 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1529947 Eurolite Theatre spotlight LED THA-40PC

User & Safety Instructions

User & Safety Instructions 1529947 Eurolite Theatre spotlight LED THA-40PC

Description

Features

  • DMX-controlled operation or standalone mode with master/slave function is possible
  • DMX512 control possible via any standard DMX controller (supports 2 channels).
  • 1 or 2 DMX channels can be selected
  • Easy addressing and adjustment via control unit with LED display and four control buttons
  • Functions: Dimmer, strobe effects
  • Different dimmer curves and dimmer speed (step response) adjustable
  • Equipped with a 40 W WW LED
  • CRI of> 90
  • Color temperature 3000 Kelvin
  • With plan convex lens
  • Supports RDM (Remote Device Management)
  • Flicker-free projection
  • Manual, infinitely variable zoom
  • With metal casing in black or white
  • Bracket for mounting on a stand or on a crossbar.
  • Lock facility on the bracket
  • Additional rubber feet if the spot on the ground is to be
  • Rotating filter and color filter frame included in delivery
  • Ready to connect via mains cable with earthing contact plug
  • Switched-mode power supply technology for mains voltage between 100 and 240 Volt