• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo Theatre spotlight TS 40 WW Warm white 40 W Smooth zoom, incl. colour gel, incl. strobe

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Theater spotlight

  • Warm white LEDs
  • With plan convex lens
  • Continuous Manual Zoom (14° - 38° beam angle)

Technical specifications

  • Operating voltage 230 V/50 Hz.
  • No. of bulbs
  • 1
  • Light colour: 3200 K
  • Rate: 1200 Hz
  • Abstrahlwikel (Beam/field): 14° - 38°/20°-48°
  • DMX input/output: XLR 3-pin mal/XLR 3-pin femal
  • Protocol: USITT DMX512 protocol
  • DMX mode: 3-channel
  • DMX functions: Dimmer, Dimmer Curve, strobe
  • Flash rate strobe: 1 - 20 Hz
  • Stand-alone mode: Static
  • Controls: the down button to enter, mode, up
  • Illumination: 18000 Lx@ 1m
  • Luminous flux: 1570 lm
  • Material: die-cast metal.
Product type

Theatre spotlight

Case colour

Black

40 W

Dim

(W x H x D) 14.5 x 20.5 x 24 cm

Weight

3.6 kg

F (A - G)

Features

Smooth zoom

incl. colour gel

incl. strobe

Colour

Warm white

3000 K

Width

14.5 cm

Height

20.5 cm

Depth

24 cm

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590393 Cameo Theatre spotlight TS 40 WW Warm white 40 W Smooth zoom, incl. colour gel, incl. strobe

Description

The cameo TS 40 WW is a versatile theater spot with convex lens and manual zoom plan that allows, the angle of his uniform, soft-framed light beam continuously from 14° to 38° to adjust the width. The 40-Watt warm white LED of the RDM Enabled headlight with 3,200 Kelvin color temperature achieves a high light intensity of 18,000 lux at a distance of 1 m.

To the DMX functions of spots include a fast strobe, which can be adjusted from 1 - 20 Hz, and different dimmer curves. The repetition rate of 1,200 Hz ensures a flicker-free operation. The TS 40 WW has a robust metal housing with efficient Convection cooling, a display with 4 buttons for easy configuration and 3-pin DMX-connections. The scope of delivery includes a rotating torblende to restrict the light-cone and a color filter frame.

This text is machine translated.

Features

  • RDM Enabled
  • Flicker-free projection
  • LC display

Scope of delivery

  • Theater spotlight
  • Rotating filter
  • Color filter frame
  • User manual.