• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Theatre spotlight Theatre Spot 300/500 Antihalo 500 W

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Theater Spot 300/500, anti-halo black

  • Anti-halo lens for point treatment (light inside the cone is brighter than on the edge

Technical specifications

  • Power supply: 230 V AC
  • Total connected value: max. 500 W
  • Suitable light bulbs: max. 230 V/500 W GY-9,5.
Product type

Theatre spotlight

Case colour

Black

500 W

Dim

(W x H x D) 230 x 310 x 330 mm

Weight

4 kg

n.rel.

500 W

Width

230 mm

Height

310 mm

Depth

330 mm

GY9.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593178 Eurolite Theatre spotlight Theatre Spot 300/500 Antihalo 500 W

Description

Theater spotlight 300/500 for Naheinsatz.

This text is machine translated.

Features

  • Professional Theater spotlight with color filter frame and protective grille
  • Impressive light output
  • Robust housing
  • Option to lock on the retainer clip
  • Temperature-protected handle
  • Manually focusable from 5° to about 20°
  • Easy lamp replacement
  • Anti-halo lens for point treatment (light inside the cone is brighter than at the edge)
  • Ready to connect via silicone power cable with earthing contact plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.