• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux Studiolampe Halogen 230 V GY9.5 500 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX 230V/500 W GY-9,5 2000 h 2900 K

  • Studio lamp for Socket GY-9.5

Technical specifications

  • Voltage: 230 V
  • Rated power: 500 W
  • Socket: GY-9.5
  • Life: 2000 h
  • Color temperature:
  • Contact distance:
  • Colour: white
Product type

Halogen

Bulb shape

GY9.5

Operating voltage

230 V

Colour temperature (max.)

3900 K

500 W

Colour

White

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592306 Omnilux Studiolampe Halogen 230 V GY9.5 500 W White

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Features

  • Studio lamp for Socket GY-9.5
  • Single Ended
  • Easy lamp replacement
  • Nominal voltage 230 V

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)