• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux OSD 250 HID 94 V GY9.5 250 W White

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lamp type: Metal Halide Lamp
  • Manufacturer: OMNILUX
  • Lamp voltage: 94 V
  • Lamp power 250 W
  • 3.5 A lamp current
  • Socket: GY-9.5
  • Light power: 15000 lm
  • Burning position: any.
  • Electrode gap: 5mm
  • Colour temperature: 8000 K
  • Color reproduction index: 70 Ra
  • Life: 1000 h
  • Dimmable: No
  • Hot ignition enabled: No
  • Diameter: 22.5 mm
  • Height: 108 mm
Product type

HID

Bulb shape

GY9.5

Operating voltage

94 V

Colour temperature (max.)

8000 K

Luminous flux

15000 lm

250 W

Colour

White

Length

108 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592260 Omnilux OSD 250 HID 94 V GY9.5 250 W White

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)