• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux LED EEC: D (A - G) 230 V GU10 6 W Cool white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Beam angle: 38°
  • Colour rendering index (CRI): 85 Ra
  • Start-up time 1 s
  • Operating temperature -20 up to +40 °C
  • Burning: S180 (Universal)
  • Lifetime 20000 h
  • Luminous flux: 689 lm
  • Wavelength 585 nm
  • Dimensions (LxD): 54x51 mm
  • Weight: 60 g
Product type

LED

Reflector bulb

GU10

Operating voltage

230 V

Colour temperature (max.)

6400 K

6 W

Colour

Cool white

D (A - G)

Energy consumption

6 kWh/1000h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125238 Omnilux LED EEC: D (A - G) 230 V GU10 6 W Cool white

Description

Special lamp for Show-Effects Hot-ignition able. Good color reproduction index (CRI).

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)