• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux LED 230 V GU10 7 W Orange

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Angle of radiation: 36°
  • Start-up time 0.2 s
  • Operating temperature -20 up to +40 °C
  • Burning: S180 (Universal)
  • Lifetime 20000 h
  • Wavelength 608 nm
  • Dimensions (LxD): 54x51 mm
  • Weight: 60 g
Product type

LED

Reflector bulb

GU10

Operating voltage

230 V

7 W

Colour

Orange

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125244 Omnilux LED 230 V GU10 7 W Orange

Description

Special lamp for Show-Effects Hot-ignition able

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)